There are no models available for this part yet.
Overview of BRF10E3-29.999MHZ-V by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for BRF10E3-29.999MHZ-V by ECS International Inc
Part Data Attributes for BRF10E3-29.999MHZ-V by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
HC49/US, 2 PIN
|
Reach Compliance Code
|
compliant
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
2000 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
25 ppm
|
JESD-609 Code
|
e1
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
29.999 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Alternate Parts for BRF10E3-29.999MHZ-V
This table gives cross-reference parts and alternative options found for BRF10E3-29.999MHZ-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRF10E3-29.999MHZ-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRF10C3-29.999MHZ-I | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10C3-29.999MHZ-I |
BRF10C3-29.999MHZ-TR | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10C3-29.999MHZ-TR |
BRF10E3-29.999MHZ-L | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10E3-29.999MHZ-L |
BRF10F3-29.999MHZ-L | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10F3-29.999MHZ-L |
BRF10E3-29.999MHZ-TR | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10E3-29.999MHZ-TR |
BRF10C3-29.999MHZ-L | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10C3-29.999MHZ-L |
BRF10C3-29.999MHZ-L3 | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10C3-29.999MHZ-L3 |
BRF10F3-29.999MHZ-TR | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10F3-29.999MHZ-TR |
BRF10E3-29.999MHZ-I | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10E3-29.999MHZ-I |
BRF10F3-29.999MHZ-V | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN | ECS International Inc | BRF10E3-29.999MHZ-V vs BRF10F3-29.999MHZ-V |