Part Details for BR24G256F-5E2 by ROHM Semiconductor
Overview of BR24G256F-5E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BR24G256F-5E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24G256F-5E2CT-ND
|
DigiKey | 256KBIT, IC BUS, HIGH ENDURANCE, Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.3169 / $0.8400 | Buy Now |
DISTI #
BR24G256F-5E2
|
Avnet Americas | EEPROM, Serial I2C, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOP - Tape and Reel (Alt: BR24G256F-5E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3289 / $0.3744 | Buy Now |
DISTI #
755-BR24G256F-5E2
|
Mouser Electronics | EEPROM 256KBit, I², C BUS, High Endurance, Low Power Serial EEPROM : BR24G256F-5 is a 256kbit serial EEPROM of IC BUS Interface. RoHS: Compliant | 4990 |
|
$0.3760 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
|
Quest Components | 2000 |
|
$0.8850 / $2.3600 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.5900 / $1.7560 | Buy Now |
Part Details for BR24G256F-5E2
BR24G256F-5E2 CAD Models
BR24G256F-5E2 Part Data Attributes:
|
BR24G256F-5E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G256F-5E2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for BR24G256F-5E2
This table gives cross-reference parts and alternative options found for BR24G256F-5E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G256F-5E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC256-I/SM | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24FC256-I/SM |
24AA256T-I/CS16K | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA8, CSP-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24AA256T-I/CS16K |
24LC256-I/MS | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24LC256-I/MS |
24AA256-I/SM | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24AA256-I/SM |
24LC256-E/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24LC256-E/ST |
24AA256-I/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24AA256-I/SN |
24FC256T-I/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24FC256T-I/ST |
24LC256-I/SMG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24LC256-I/SMG |
24LC256-E/MS | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24LC256-E/MS |
24AA256-E/MF | 32K X 8 I2C/2-WIRE SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, DFN-8 | Microchip Technology Inc | BR24G256F-5E2 vs 24AA256-E/MF |