Part Details for 24AA256-E/MF by Microchip Technology Inc
Overview of 24AA256-E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA256-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7273
|
Newark | Eeprom, Aec-Q100, 256Kbit, -40To125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dfn-S, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA256-E/MF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
24AA256-E/MF-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8DFN Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3390 | Buy Now |
DISTI #
24AA256-E/MF
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 24AA256-E/MF) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.4100 | Buy Now |
DISTI #
579-24AA256-E/MF
|
Mouser Electronics | EEPROM 256K, 32Kx8, 1.8V SER EE, ExT RoHS: Compliant | 0 |
|
$1.3000 / $1.4100 | Order Now |
DISTI #
24AA256-E/MF
|
Microchip Technology Inc | 256K, 32K X 8, 1.8V SER EE EXT, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
70571401
|
RS | 256K, 32K X 8, 1.8V SER EE, EXT | Microchip Technology Inc. 24AA256-E/MF RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DFN-S - Tube RoHS: Compliant | 0 |
|
$1.2400 / $1.5500 | Buy Now |
|
NAC | 256K, 32K X 8, 1.8V SER EE, EXT - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.3000 / $1.6000 | Buy Now |
|
Master Electronics | EEPROM - Serial-I²C - 256Kb (32K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DFN-S - Tube RoHS: Compliant | 0 |
|
$1.2400 / $1.5500 | Buy Now |
Part Details for 24AA256-E/MF
24AA256-E/MF CAD Models
24AA256-E/MF Part Data Attributes:
|
24AA256-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA256-E/MF
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA256-E/MF
This table gives cross-reference parts and alternative options found for 24AA256-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA256-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA256-E/MFG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, DFN-8 | Microchip Technology Inc | 24AA256-E/MF vs 24AA256-E/MFG |
24AA256T-E/MFG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, DFN-8 | Microchip Technology Inc | 24AA256-E/MF vs 24AA256T-E/MFG |
24AA256-IT/MF | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA256-E/MF vs 24AA256-IT/MF |
24AA256T-I/MF | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA256-E/MF vs 24AA256T-I/MF |
24AA256-I/MF | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA256-E/MF vs 24AA256-I/MF |