Memory
BR24C32-WMN6TP
ROHM Semiconductor
Description: EEPROM, 32KX1, Serial, CMOS, PDSO8, MS-012AA, SOP-8

Overview of BR24C32-WMN6TP by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BR24C32-WMN6TP by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR24C32-WMN6TP by ROHM Semiconductor

BR24C32-WMN6TP
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
ROHM Semiconductor
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
5e-7 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. BR24C32-WMN6TP
    ROHM Semiconductor
    EEPROM, 32KX1, Serial, CMOS, PDSO8, MS-012AA, SOP-8
    VS

Alternate Parts for BR24C32-WMN6TP

This table gives cross-reference parts and alternative options found for BR24C32-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24C32-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24G64-3A EEPROM, 8KX8, Serial, CMOS, PDIP8, DIP-8 ROHM Semiconductor BR24C32-WMN6TP vs BR24G64-3A
11LC160-I/MN 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc BR24C32-WMN6TP vs 11LC160-I/MN
24AA64T-E/MS I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc BR24C32-WMN6TP vs 24AA64T-E/MS
24AA024HT-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc BR24C32-WMN6TP vs 24AA024HT-I/MS
AT93C56W-10SI-2.5 EEPROM, 128X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 Atmel Corporation BR24C32-WMN6TP vs AT93C56W-10SI-2.5
11LC160T-I/MN 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc BR24C32-WMN6TP vs 11LC160T-I/MN
24FC64FT-I/MNY 24FC64FT-I/MNY Microchip Technology Inc BR24C32-WMN6TP vs 24FC64FT-I/MNY
BR24C08-RDW6TP EEPROM, 8KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 ROHM Semiconductor BR24C32-WMN6TP vs BR24C08-RDW6TP
BR35H160F-WC EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor BR24C32-WMN6TP vs BR35H160F-WC
BR24S16FVM-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor BR24C32-WMN6TP vs BR24S16FVM-W

Related Parts for BR24C32-WMN6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR24C32-WMN6TP by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR24C32-WMN6TP by ROHM Semiconductor

  • Please alert me when BR24C32-WMN6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR24C32-WMN6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR24C32-WMN6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR24C32-WMN6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR24C32-WMN6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR24C32-WMN6TP by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: