Part Details for BR15005 by Galaxy Microelectronics
Overview of BR15005 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR15005
BR15005 CAD Models
BR15005 Part Data Attributes
|
BR15005
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BR15005
Galaxy Microelectronics
Bridge Rectifier Diode, 15A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for BR15005
This table gives cross-reference parts and alternative options found for BR15005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR15005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1505/W | Bridge Rectifier Diode, 15A, 50V V(RRM), | RFE International Inc | BR15005 vs SB1505/W |
GBPC1500-W | Bridge Rectifier Diode, 15A, 50V V(RRM), | Formosa Microsemi Co Ltd | BR15005 vs GBPC1500-W |
GBPC1500-S | Bridge Rectifier Diode, 15A, 50V V(RRM), | Formosa Microsemi Co Ltd | BR15005 vs GBPC1500-S |
GBPC1500-T | Bridge Rectifier Diode, 15A, 50V V(RRM), | Formosa Microsemi Co Ltd | BR15005 vs GBPC1500-T |
SB1505 | Bridge Rectifier Diode, 15A, 50V V(RRM), | Taiwan Semiconductor | BR15005 vs SB1505 |
KBPC15005(W) | Bridge Rectifier Diode, 15A, 50V V(RRM), | Galaxy Microelectronics | BR15005 vs KBPC15005(W) |
KBPC15005T | 50V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | BR15005 vs KBPC15005T |
GBPC15005W | 50V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | BR15005 vs GBPC15005W |
GBPC15005T | 50V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | BR15005 vs GBPC15005T |