Part Details for KBPC15005T by GeneSic Semiconductor Inc
Overview of KBPC15005T by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC15005T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC15005TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 15A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
905-KBPC15005T
|
Mouser Electronics | Bridge Rectifiers 50 V - 15 A RoHS: Compliant | 0 |
|
$1.8100 / $1.9500 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 50V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1400 / $2.3500 | Buy Now |
Part Details for KBPC15005T
KBPC15005T CAD Models
KBPC15005T Part Data Attributes
|
KBPC15005T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC15005T
GeneSic Semiconductor Inc
50V 15A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 50 V |
Alternate Parts for KBPC15005T
This table gives cross-reference parts and alternative options found for KBPC15005T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC15005T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB1505GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 50V V(RRM), | KBPC15005T vs SB1505GM |
SB1505G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 50V V(RRM), | KBPC15005T vs SB1505G |
KBPC15005W | GeneSic Semiconductor Inc | $2.3200 | 50V 15A Silicon Bridge Rectifiers in KBPC-W Package | KBPC15005T vs KBPC15005W |
GBPC1500-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 50V V(RRM), | KBPC15005T vs GBPC1500-S |
GBPC1500-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 50V V(RRM), | KBPC15005T vs GBPC1500-T |
SB1505M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 50V V(RRM), | KBPC15005T vs SB1505M |
KBPC15005(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 50V V(RRM), | KBPC15005T vs KBPC15005(W) |
GBPC1500-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 50V V(RRM), | KBPC15005T vs GBPC1500-W |
GBPC15005T | GeneSic Semiconductor Inc | Check for Price | 50V 15A Silicon Bridge Rectifiers in GBPC-T Package | KBPC15005T vs GBPC15005T |
SB1505 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 50V V(RRM), | KBPC15005T vs SB1505 |