Part Details for M4Z28-BR00SH1 by STMicroelectronics
Overview of M4Z28-BR00SH1 by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M4Z28-BR00SH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9278
|
Newark | Timing Circuits |Stmicroelectronics M4Z28-BR00SH1 Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-3689-5-ND
|
DigiKey | IC SNAPHAT BATTERY 48MAH 28-SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
657 In Stock |
|
$4.3689 / $7.2600 | Buy Now |
DISTI #
M4Z28-BR00SH1
|
Avnet Americas | Battery Back-Up Li-Ion 3V 4-Pin SNAPHAT Tube - Rail/Tube (Alt: M4Z28-BR00SH1) RoHS: Compliant Min Qty: 690 Package Multiple: 690 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$3.5530 / $4.0431 | Buy Now |
DISTI #
511-M4Z28BR00SH1
|
Mouser Electronics | Electronic Battery Snaphat Batt & Cryst RoHS: Compliant | 397 |
|
$4.3000 / $7.2500 | Buy Now |
|
STMicroelectronics | ZEROPOWER®, SNAPHAT®, battery RoHS: Compliant Min Qty: 1 | 397 |
|
$4.4100 / $7.1100 | Buy Now |
|
Future Electronics | M4Z28 Series 2.8 V 48 mAh Zeropower Snaphat SH-4 Pin Package RoHS: Compliant pbFree: Yes Min Qty: 690 Package Multiple: 690 Container: Tube | 0Tube |
|
$3.9700 | Buy Now |
|
Future Electronics | M4Z28 Series 2.8 V 48 mAh Zeropower Snaphat SH-4 Pin Package RoHS: Compliant pbFree: Yes Min Qty: 690 Package Multiple: 23 Container: Tube | 0Tube |
|
$3.9700 / $4.4100 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 738 |
|
$1.6531 / $4.0320 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for M4Z28-BR00SH1
M4Z28-BR00SH1 CAD Models
M4Z28-BR00SH1 Part Data Attributes:
|
M4Z28-BR00SH1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M4Z28-BR00SH1
STMicroelectronics
ZEROPOWER® SNAPHAT® battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Battery Chemistry | LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Height | 6.985 mm | |
Length | 21.844 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CONNECTOR | |
Voltage | 3 V | |
Width | 14.986 mm |