BR-HUB33-05V-TRB
Description: Single Color LED, Super Red, Water Clear, 2mm, SURFACE MOUNT PACKAGE-2

Overview of BR-HUB33-05V-TRB by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BR-HUB33-05V-TRB by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR-HUB33-05V-TRB by American Bright Optoelectronics

BR-HUB33-05V-TRB
American Bright Optoelectronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
SUPER RED
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.012 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR
Peak Wavelength
645 nm
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Terminal Pitch
3.5 mm
Viewing Angle
140 deg
Want to compare parts?
  1. BR-HUB33-05V-TRB
    American Bright Optoelectronics
    Single Color LED, Super Red, Water Clear, 2mm, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for BR-HUB33-05V-TRB

This table gives cross-reference parts and alternative options found for BR-HUB33-05V-TRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR-HUB33-05V-TRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR-HUB33-05V Single Color LED, Super Red, Water Clear, 2mm, SURFACE MOUNT PACKAGE-2 American Bright Optoelectronics BR-HUB33-05V-TRB vs BR-HUB33-05V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR-HUB33-05V-TRB by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR-HUB33-05V-TRB by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BR-HUB33-05V-TRB would you like to use for your alert(s)?
  • Please alert me when BR-HUB33-05V-TRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR-HUB33-05V-TRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR-HUB33-05V-TRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR-HUB33-05V-TRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR-HUB33-05V-TRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR-HUB33-05V-TRB by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: