Part Details for BR-HUB33-05V by American Bright Optoelectronics
Overview of BR-HUB33-05V by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR-HUB33-05V
BR-HUB33-05V CAD Models
BR-HUB33-05V Part Data Attributes
|
BR-HUB33-05V
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BR-HUB33-05V
American Bright Optoelectronics
Single Color LED, Super Red, Water Clear, 2mm, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.012 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |
Alternate Parts for BR-HUB33-05V
This table gives cross-reference parts and alternative options found for BR-HUB33-05V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR-HUB33-05V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR-HUB33-05V-TRB | Single Color LED, Super Red, Water Clear, 2mm, SURFACE MOUNT PACKAGE-2 | American Bright Optoelectronics | BR-HUB33-05V vs BR-HUB33-05V-TRB |