Datasheets
BQ71550DCKR by: Texas Instruments

5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO5, PLASTIC, SOT-323, SC-70, 5 PIN

Part Details for BQ71550DCKR by Texas Instruments

Overview of BQ71550DCKR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BQ71550DCKR

BQ71550DCKR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BQ71550DCKR Part Data Attributes

BQ71550DCKR Texas Instruments
Buy Now Datasheet
Compare Parts:
BQ71550DCKR Texas Instruments 5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO5, PLASTIC, SOT-323, SC-70, 5 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SC-70
Package Description TSSOP, TSSOP5/6,.08
Pin Count 5
Manufacturer Package Code SOT323
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.75 V
Dropout Voltage1-Nom 0.415 V
Input Voltage Absolute-Max 24 V
Input Voltage-Max 24 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G5
Length 2 mm
Line Regulation-Max 0.06%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.05 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 4%
Width 1.25 mm

Alternate Parts for BQ71550DCKR

This table gives cross-reference parts and alternative options found for BQ71550DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ71550DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS71550DCKR 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 Texas Instruments BQ71550DCKR vs TPS71550DCKR
TPS71550DCKRG4 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 Texas Instruments BQ71550DCKR vs TPS71550DCKRG4
Part Number Description Manufacturer Compare
TPS71550DCKRG4 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 Texas Instruments BQ71550DCKR vs TPS71550DCKRG4
TPS71550QDCKRQ1 Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 Texas Instruments BQ71550DCKR vs TPS71550QDCKRQ1
TPS71550DCKR 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 Texas Instruments BQ71550DCKR vs TPS71550DCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ71550DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ71550DCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ71550DCKR would you like to use for your alert(s)?
  • Please alert me when BQ71550DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ71550DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ71550DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ71550DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ71550DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ71550DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: