Power Circuits
TPS71550DCKRG4
Texas Instruments
Description: 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Overview of TPS71550DCKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS71550DCKRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35992-1-ND
DigiKey IC REG LINEAR 5V 50MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 712
In Stock
  • 1 $0.8500
  • 10 $0.7470
  • 25 $0.7012
  • 100 $0.5724
  • 250 $0.5317
  • 500 $0.4525
  • 3,000 $0.3281
  • 6,000 $0.3054
  • 15,000 $0.2941
  • 30,000 $0.2828
$0.2828 / $0.8500 Buy Now
DISTI # 595-TPS71550DCKRG4
Mouser Electronics LDO Voltage Regulators 50-mA 5.0-V High Input Voltage RoHS: Compliant 8879
  • 1 $0.8000
  • 10 $0.7010
  • 100 $0.5310
  • 500 $0.4260
  • 1,000 $0.3400
  • 3,000 $0.3080
  • 6,000 $0.2870
  • 9,000 $0.2770
  • 24,000 $0.2660
$0.2660 / $0.8000 Buy Now
Win Source Electronics IC REG LDO 5V 50MA SC70-5 140515
  • 140 $0.3680
  • 335 $0.3020
  • 515 $0.2920
  • 710 $0.2830
  • 915 $0.2740
  • 1,225 $0.2450
$0.2450 / $0.3680 Buy Now

CAD Models for TPS71550DCKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS71550DCKRG4 by Texas Instruments

TPS71550DCKRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SC-70
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.75 V
Dropout Voltage1-Nom
0.415 V
Input Voltage Absolute-Max
24 V
Input Voltage-Max
24 V
Input Voltage-Min
5.75 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Line Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Width
1.25 mm
Want to compare parts?
  1. TPS71550DCKRG4
    Texas Instruments
    50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
    VS

Alternate Parts for TPS71550DCKRG4

This table gives cross-reference parts and alternative options found for TPS71550DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71550DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS71550QDCKRQ1 Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 Texas Instruments TPS71550DCKRG4 vs TPS71550QDCKRQ1

Related Parts for TPS71550DCKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS71550DCKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS71550DCKRG4 by Texas Instruments

  • Please alert me when TPS71550DCKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS71550DCKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS71550DCKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS71550DCKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS71550DCKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS71550DCKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: