Part Details for BQ50120QTA20NKS-G by SynQor
Overview of BQ50120QTA20NKS-G by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ50120QTA20NKS-G
BQ50120QTA20NKS-G CAD Models
BQ50120QTA20NKS-G Part Data Attributes
|
BQ50120QTA20NKS-G
SynQor
Buy Now
Datasheet
|
Compare Parts:
BQ50120QTA20NKS-G
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, QUARTER BRICK PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | QUARTER BRICK PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 53 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 13.3 V | |
Output Voltage-Min | 9.7 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
Alternate Parts for BQ50120QTA20NKS-G
This table gives cross-reference parts and alternative options found for BQ50120QTA20NKS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ50120QTA20NKS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ50120QTA20PNS-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20PNS-G |
BQ50120QTA20NKC-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20NKC-G |
BQ50120QTA20PNC | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20PNC |
BQ50120QTA20PNC-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20PNC-G |
BQ50120QTA20NNS | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20NNS |
BQ50120QTA20PYC-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20PYC-G |
BQ50120QTA20NKS | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20NKS |
BQ50120QTA20NKC | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20NKC |
BQ50120QTA20PYC | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20PYC |
BQ50120QTA20NYC | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20NKS-G vs BQ50120QTA20NYC |