There are no models available for this part yet.
Overview of BQ50120QTA20PYC by SynQor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for BQ50120QTA20PYC by SynQor
Part Data Attributes for BQ50120QTA20PYC by SynQor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SYNQOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
53 V
|
Input Voltage-Min
|
42 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P5
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Output Voltage-Max
|
13.3 V
|
Output Voltage-Min
|
9.7 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
240 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for BQ50120QTA20PYC
This table gives cross-reference parts and alternative options found for BQ50120QTA20PYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ50120QTA20PYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ50120QTA20NKC | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20PYC vs BQ50120QTA20NKC |
BQ50120QTA20NYC-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20PYC vs BQ50120QTA20NYC-G |
BQ50120QTA20NYC | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20PYC vs BQ50120QTA20NYC |
BQ50120QTA20PYS-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20PYC vs BQ50120QTA20PYS-G |
BQ50120QTA20PNS-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20PYC vs BQ50120QTA20PNS-G |
BQ50120QTA20NNC | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, | SynQor | BQ50120QTA20PYC vs BQ50120QTA20NNC |
BQ50120QTA20NNC-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20PYC vs BQ50120QTA20NNC-G |
BQ50120QTA20NRC-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20PYC vs BQ50120QTA20NRC-G |
BQ50120QTA20NNS-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20PYC vs BQ50120QTA20NNS-G |
BQ50120QTA20NKS-G | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, QUARTER BRICK PACKAGE-5 | SynQor | BQ50120QTA20PYC vs BQ50120QTA20NKS-G |