Part Details for BQ4010YMA-150N by Benchmarq Microelectronics Inc
Overview of BQ4010YMA-150N by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75150N | Rochester Electronics LLC | 75150N |
Part Details for BQ4010YMA-150N
BQ4010YMA-150N CAD Models
BQ4010YMA-150N Part Data Attributes
|
BQ4010YMA-150N
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ4010YMA-150N
Benchmarq Microelectronics Inc
Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | 10 YEARS DATA RETENTION | |
JESD-30 Code | R-PDIP-P28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for BQ4010YMA-150N
This table gives cross-reference parts and alternative options found for BQ4010YMA-150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4010YMA-150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1225AD-150+ | 64k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | BQ4010YMA-150N vs DS1225AD-150+ |
DS1225Y-150IND | Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, 0.720 INCH, DIP-28 | Maxim Integrated Products | BQ4010YMA-150N vs DS1225Y-150IND |
DS1225AD-150+ | Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | BQ4010YMA-150N vs DS1225AD-150+ |
DS1225Y-150 | Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, 0.720 INCH, DIP-28 | Maxim Integrated Products | BQ4010YMA-150N vs DS1225Y-150 |
DS1225AD-150IND | Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | BQ4010YMA-150N vs DS1225AD-150IND |