Memory
DS1225AD-150IND
Description: Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28, 0.720 INCH, DIP-28

Overview of DS1225AD-150IND by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1225AD-150IND by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 11
RFQ

CAD Models for DS1225AD-150IND by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1225AD-150IND by Maxim Integrated Products

DS1225AD-150IND
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
MODULE
Package Description
0.720 INCH, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8473.30.11.40
Access Time-Max
150 ns
Additional Feature
10 YEAR DATA RETENTION
JESD-30 Code
R-PDMA-P28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DS1225AD-150IND
    Maxim Integrated Products
    Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28, 0.720 INCH, DIP-28
    VS

Alternate Parts for DS1225AD-150IND

This table gives cross-reference parts and alternative options found for DS1225AD-150IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1225AD-150IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1225AD-150 Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AD-150IND vs DS1225AD-150
DS1225AD-150IND+ 64k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc DS1225AD-150IND vs DS1225AD-150IND+
DS1225Y-150IND Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AD-150IND vs DS1225Y-150IND
DS1225Y-150 Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AD-150IND vs DS1225Y-150
DS1225Y-150+ Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, 0.720 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1225AD-150IND vs DS1225Y-150+
Part Number Description Manufacturer Compare
DS1225AD-150IND+ 64k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc DS1225AD-150IND vs DS1225AD-150IND+
DS1225Y-150IND Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AD-150IND vs DS1225Y-150IND
DS1225Y-150+ Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, 0.720 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1225AD-150IND vs DS1225Y-150+
DS1225AD-150+ 64k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc DS1225AD-150IND vs DS1225AD-150+
DS1225Y-150 Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AD-150IND vs DS1225Y-150

Related Parts for DS1225AD-150IND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1225AD-150IND by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1225AD-150IND by Maxim Integrated Products

  • Please alert me when DS1225AD-150IND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1225AD-150IND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1225AD-150IND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1225AD-150IND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1225AD-150IND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1225AD-150IND by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: