Part Details for BQ3285LQ by Benchmarq Microelectronics Inc
Overview of BQ3285LQ by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ3285LQ
BQ3285LQ CAD Models
BQ3285LQ Part Data Attributes
|
BQ3285LQ
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ3285LQ
Benchmarq Microelectronics Inc
Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 242 | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3285LQ
This table gives cross-reference parts and alternative options found for BQ3285LQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285LQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3287EMT | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285LQ vs BQ3287EMT |
MC146818ACP | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | BQ3285LQ vs MC146818ACP |
BQ4285EP | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285LQ vs BQ4285EP |
BQ4285ES | 1 TIMER(S), REAL TIME CLOCK, PDSO24, SOIC-24 | Texas Instruments | BQ3285LQ vs BQ4285ES |
BQ4287MT | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285LQ vs BQ4287MT |
BQ3287MT-I | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285LQ vs BQ3287MT-I |
DS1287A | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP19, | Dallas Semiconductor | BQ3285LQ vs DS1287A |
BQ4285EQ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, | Benchmarq Microelectronics Inc | BQ3285LQ vs BQ4285EQ |
BQ3287MT | 1 TIMER(S), REAL TIME CLOCK, PDIP24 | Texas Instruments | BQ3285LQ vs BQ3287MT |
BQ3285Q | 1 TIMER(S), REAL TIME CLOCK, PQCC28 | Texas Instruments | BQ3285LQ vs BQ3285Q |