-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 3A Buck battery charger with power path, USB detection and OTG in WCSP 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46997-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.1072 / $4.3000 | Buy Now |
DISTI #
595-BQ25600DYFFT
|
Mouser Electronics | Battery Management I2C 1cell 3A Buck battery charger with power path, USB detection and OTG in WCSP 30-DSBGA -40 to 85 RoHS: Compliant | 250 |
|
$1.9500 / $4.3000 | Buy Now |
DISTI #
BQ25600DYFFT
|
TME | IC: PMIC, battery charging controller, Iout: 3A, 3.85÷4.62V Min Qty: 1 | 0 |
|
$2.3800 / $3.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25600DYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25600DYFFT
Texas Instruments
I2C 1cell 3A Buck battery charger with power path, USB detection and OTG in WCSP 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-05 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-XBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.362 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +0.265V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.9615 mm |
This table gives cross-reference parts and alternative options found for BQ25600DYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25600DYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25600DYFFR | I2C 1cell 3A Buck battery charger with power path, USB detection and OTG in WCSP 30-DSBGA -40 to 85 | Texas Instruments | BQ25600DYFFT vs BQ25600DYFFR |