-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 3A Buck battery charger with power path and OTG in WCSP 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25600YFFR | Texas Instruments | I2C Controlled Single Cell 3-A Fast Charger with High Input Voltage and Power Path 30-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48108-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.4653 / $3.2900 | Buy Now |
DISTI #
595-BQ25600YFFR
|
Mouser Electronics | Battery Management I2C 1cell 3A Buck battery charger with power path and OTG in WCSP 30-DSBGA -40 to 85 RoHS: Compliant | 1657 |
|
$1.3200 / $2.8600 | Buy Now |
|
Quest Components | 37 |
|
$1.9775 / $3.1640 | Buy Now | |
|
LCSC | 13.5V Lithium-ion/Polymer 1 3A DSBGA-30 Battery Management ROHS | 250 |
|
$2.0354 / $2.3793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25600YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25600YFFR
Texas Instruments
I2C 1cell 3A Buck battery charger with power path and OTG in WCSP 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-05 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-XBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.362 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +0.265V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.9615 mm |
This table gives cross-reference parts and alternative options found for BQ25600YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25600YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25600YFFT | I2C 1cell 3A Buck battery charger with power path and OTG in WCSP 30-DSBGA -40 to 85 | Texas Instruments | BQ25600YFFR vs BQ25600YFFT |