-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus 1-4 cell NVDC Buck battery charge controller with system monitor & processor hot indicator 28-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24770RUYT | Texas Instruments | 1-4S SMBus NVDC Battery Charge Controller with System Power Monitor & Processor Hot Indicator 28-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1961
|
Newark | Batt Charger, Li-Ion/Pol, 8A, Wqfn-28, Battery Type:Li-Ion, Li-Pol, Input Voltage:24V, Battery Charge Voltage:-, Charge Current Max:8A, Battery Ic Case Style:Wqfn, No. Of Pins:28Pins, No. Of Series Cells:4, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24770RUYT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2400 / $6.3000 | Buy Now |
DISTI #
296-42139-1-ND
|
DigiKey | IC BATT MFUNC MULTI-CHEM 28WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$2.4752 / $6.5300 | Buy Now |
DISTI #
595-BQ24770RUYT
|
Mouser Electronics | Battery Management 1-4S SMBus NVDC Batt Charge Controlr RoHS: Compliant | 486 |
|
$2.6000 / $5.2600 | Buy Now |
DISTI #
BQ24770RUYT
|
TME | IC: PMIC, battery charging controller, Iout: 8A, 1.024÷19.2V Min Qty: 1 | 0 |
|
$3.1200 / $4.6800 | RFQ |
|
Win Source Electronics | IC BATTERY CHARGER CRLR 28WQFN | 16700 |
|
$1.5350 / $2.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24770RUYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24770RUYT
Texas Instruments
SMBus 1-4 cell NVDC Buck battery charge controller with system monitor & processor hot indicator 28-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24770RUYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24770RUYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16125WTBM16+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | BQ24770RUYT vs MAX16125WTBM16+T |
MAX16125WTBM17+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | BQ24770RUYT vs MAX16125WTBM17+T |
BQ24770RUYR | SMBus 1-4 cell NVDC Buck battery charge controller with system monitor & processor hot indicator 28-WQFN -40 to 85 | Texas Instruments | BQ24770RUYT vs BQ24770RUYR |
MAX16125WTBM22+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | BQ24770RUYT vs MAX16125WTBM22+T |
MAX16125WTBM31+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | BQ24770RUYT vs MAX16125WTBM31+T |
MAX16125WTBM00+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | BQ24770RUYT vs MAX16125WTBM00+T |
MAX16125WTBM44+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | BQ24770RUYT vs MAX16125WTBM44+T |