There are no models available for this part yet.
Overview of MAX16125WTBM00+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAX16125WTBM00+T by Maxim Integrated Products
Part Data Attributes for MAX16125WTBM00+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
VFBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
Length
|
1.235 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Code
|
VFBGA
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.69 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Pitch
|
0.4 mm
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
0.835 mm
|
Alternate Parts for MAX16125WTBM00+T
This table gives cross-reference parts and alternative options found for MAX16125WTBM00+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16125WTBM00+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16125WTBM29+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | MAX16125WTBM00+T vs MAX16125WTBM29+T |
MAX16125WTBM16+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | MAX16125WTBM00+T vs MAX16125WTBM16+T |
MAX16125WTBM22+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | MAX16125WTBM00+T vs MAX16125WTBM22+T |
MAX16125WTBM46+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | MAX16125WTBM00+T vs MAX16125WTBM46+T |
MAX16125WTBM44+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | MAX16125WTBM00+T vs MAX16125WTBM44+T |
MAX16125WTBM17+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS | Maxim Integrated Products | MAX16125WTBM00+T vs MAX16125WTBM17+T |