Part Details for BQ24125RHLTG4 by Texas Instruments
Overview of BQ24125RHLTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ24125RHLTG4
BQ24125RHLTG4 CAD Models
BQ24125RHLTG4 Part Data Attributes:
|
BQ24125RHLTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24125RHLTG4
Texas Instruments
Single Chip Switchmode Li-Ion and Li-Polymer Charge Management IC with Enhanced EMI Performance 20-VQFN -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for BQ24125RHLTG4
This table gives cross-reference parts and alternative options found for BQ24125RHLTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24125RHLTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24125RHLR | Standalone 1-3 cell 2A synchronous Buck battery charger with enhanced EMI performance 20-VQFN -40 to 125 | Texas Instruments | BQ24125RHLTG4 vs BQ24125RHLR |
BQ24125RHLT | Standalone 1-3 cell 2A synchronous Buck battery charger with enhanced EMI performance 20-VQFN -40 to 125 | Texas Instruments | BQ24125RHLTG4 vs BQ24125RHLT |
BQ24125RHLRG4 | Standalone 1-3 cell 2A synchronous Buck battery charger with enhanced EMI performance 20-VQFN -40 to 125 | Texas Instruments | BQ24125RHLTG4 vs BQ24125RHLRG4 |