Power Circuits
BQ24081QDRCRQ1
Texas Instruments
Description: 1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125

Overview of BQ24081QDRCRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BQ24081QDRCRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-42148-1-ND
DigiKey IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.0500
  • 10 $1.8410
  • 25 $1.7372
  • 100 $1.4801
  • 250 $1.3898
  • 500 $1.2160
  • 1,000 $1.0076
  • 3,000 $0.9381
  • 6,000 $0.9033
$0.9033 / $2.0500 Buy Now
DISTI # 595-BQ24081QDRCRQ1
Mouser Electronics Battery Management 1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125 RoHS: Compliant 2958
  • 1 $2.0500
  • 10 $1.7500
  • 100 $1.4700
  • 250 $1.3800
  • 500 $1.2100
  • 1,000 $1.0000
  • 3,000 $0.9240
  • 6,000 $0.8920
  • 9,000 $0.8790
$0.8790 / $2.0500 Buy Now
LCSC VSON-10-EP(3x3) Battery Management ROHS 20
  • 1 $1.4732
  • 10 $1.4386
  • 30 $1.4166
  • 100 $1.3946
$1.3946 / $1.4732 Buy Now

CAD Models for BQ24081QDRCRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24081QDRCRQ1 by Texas Instruments

BQ24081QDRCRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
VSON-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max (Isup)
2 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. BQ24081QDRCRQ1
    Texas Instruments
    1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125
    VS

Alternate Parts for BQ24081QDRCRQ1

This table gives cross-reference parts and alternative options found for BQ24081QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24081QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24081QDRCTQ1 1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125 Texas Instruments BQ24081QDRCRQ1 vs BQ24081QDRCTQ1
BQ24081DRCR 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 Texas Instruments BQ24081QDRCRQ1 vs BQ24081DRCR
BQ24081DRCRG4 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 Texas Instruments BQ24081QDRCRQ1 vs BQ24081DRCRG4
BQ24081DRCT 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 Texas Instruments BQ24081QDRCRQ1 vs BQ24081DRCT
Part Number Description Manufacturer Compare
ISL6292-1CR4Z Li-ion/Li Polymer Battery Charger, QFN, /Tube Renesas Electronics Corporation BQ24081QDRCRQ1 vs ISL6292-1CR4Z
ISL6292-1CR4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN16 Intersil Corporation BQ24081QDRCRQ1 vs ISL6292-1CR4
ISL6292-1CR4-TZ Power Management Circuit Renesas Electronics Corporation BQ24081QDRCRQ1 vs ISL6292-1CR4-TZ
BQ24081QDRCTQ1 1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125 Texas Instruments BQ24081QDRCRQ1 vs BQ24081QDRCTQ1
ISL6292-1CR4-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN16 Intersil Corporation BQ24081QDRCRQ1 vs ISL6292-1CR4-T
BQ24081DRCRG4 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 Texas Instruments BQ24081QDRCRQ1 vs BQ24081DRCRG4
ISL6292-1CR4Z-T Li-ion/Li Polymer Battery Charger, QFN, /Reel Renesas Electronics Corporation BQ24081QDRCRQ1 vs ISL6292-1CR4Z-T
BQ24081DRCR 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 Texas Instruments BQ24081QDRCRQ1 vs BQ24081DRCR
BQ24081DRCT 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 Texas Instruments BQ24081QDRCRQ1 vs BQ24081DRCT

Related Parts for BQ24081QDRCRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24081QDRCRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24081QDRCRQ1 by Texas Instruments

  • Please alert me when BQ24081QDRCRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24081QDRCRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24081QDRCRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24081QDRCRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24081QDRCRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24081QDRCRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: