Part Details for ISL6292-1CR4-T by Intersil Corporation
Overview of ISL6292-1CR4-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6292-1CR4Z-T | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger | |
ISL6292-1CR4Z | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger | |
ISL6292-1CR3Z-T | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger |
Part Details for ISL6292-1CR4-T
ISL6292-1CR4-T CAD Models
ISL6292-1CR4-T Part Data Attributes
|
ISL6292-1CR4-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6292-1CR4-T
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, MO-220VGGC, QFN16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL6292-1CR4-T
This table gives cross-reference parts and alternative options found for ISL6292-1CR4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6292-1CR4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6292-1CR4Z-T | Li-ion/Li Polymer Battery Charger, QFN, /Reel | Renesas Electronics Corporation | ISL6292-1CR4-T vs ISL6292-1CR4Z-T |
ISL6292-1CR4 | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6292-1CR4-T vs ISL6292-1CR4 |
ISL6292-1CR4-TZ | Power Management Circuit | Renesas Electronics Corporation | ISL6292-1CR4-T vs ISL6292-1CR4-TZ |
ISL6292-1CR4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN16 | Intersil Corporation | ISL6292-1CR4-T vs ISL6292-1CR4 |