Part Details for BQ2202SN-N by Texas Instruments
Overview of BQ2202SN-N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BQ2202SN-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ2202 - SRAM NV Controller With RESET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$2.8100 / $3.3100 | Buy Now |
Part Details for BQ2202SN-N
BQ2202SN-N CAD Models
BQ2202SN-N Part Data Attributes
|
BQ2202SN-N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2202SN-N
Texas Instruments
SRAM Nonvolatile Controller IC for 2 SRAM Banks w/ Reset 16-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9695 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.778 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |
Alternate Parts for BQ2202SN-N
This table gives cross-reference parts and alternative options found for BQ2202SN-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2202SN-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2202SNN | Power Supply Support Circuit, CMOS, PDSO16, | Benchmarq Microelectronics Inc | BQ2202SN-N vs BQ2202SNN |
BQ2202SN-N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | BQ2202SN-N vs BQ2202SN-N |
BQ2202SNTR | SRAM Nonvolatile Controller IC for 2 SRAM Banks w/ Reset 16-SOIC 0 to 70 | Texas Instruments | BQ2202SN-N vs BQ2202SNTR |
BQ2202SN | Power Supply Support Circuit, CMOS, PDSO16, | Benchmarq Microelectronics Inc | BQ2202SN-N vs BQ2202SN |
BQ2202SN | SRAM Nonvolatile Controller IC for 2 SRAM Banks w/ Reset 16-SOIC 0 to 70 | Texas Instruments | BQ2202SN-N vs BQ2202SN |