There are no models available for this part yet.
Overview of BQ2202SNN by Benchmarq Microelectronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
CAD Models for BQ2202SNN by Benchmarq Microelectronics Inc
Part Data Attributes for BQ2202SNN by Benchmarq Microelectronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BENCHMARQ MICROELECTRONICS INC
|
Package Description
|
SOP, SOP16,.25
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
6 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for BQ2202SNN
This table gives cross-reference parts and alternative options found for BQ2202SNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2202SNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2202SNTR | SRAM Nonvolatile Controller IC for 2 SRAM Banks w/ Reset 16-SOIC 0 to 70 | Texas Instruments | BQ2202SNN vs BQ2202SNTR |
BQ2010SNN | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2202SNN vs BQ2010SNN |
BQ2202SN | SRAM Nonvolatile Controller IC for 2 SRAM Banks w/ Reset 16-SOIC 0 to 70 | Texas Instruments | BQ2202SNN vs BQ2202SN |
BQ2202SN-N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | BQ2202SNN vs BQ2202SN-N |
BQ2202SN-N | SRAM Nonvolatile Controller IC for 2 SRAM Banks w/ Reset 16-SOIC -40 to 85 | Texas Instruments | BQ2202SNN vs BQ2202SN-N |