-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC SBS-COMPL GAS GAUGE 28-QSOP | 11700 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2060A-E619DBQRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2060A-E619DBQRG4
Texas Instruments
Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BQ2060A-E619DBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2060A-E619DBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2945SN-C409 | Multi-Chemistry SBS 1.0 Compliant Gas Gauge With 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2945SN-C409 |
BQ2092SN-A311TRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2092SN-A311TRG4 |
BQ2945SN-C409TR | Multi-Chemistry SBS 1.0 Compliant Gas Gauge With 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2945SN-C409TR |
BQ2060SS-E411TRG4 | Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2060SS-E411TRG4 |
BQ2945SN-C409 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | BQ2060A-E619DBQRG4 vs BQ2945SN-C409 |
BQ2060A-E619DBQR | Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2060A-E619DBQR |
BQ2060SS-E207-EPG4 | Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP 0 to 70 | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2060SS-E207-EPG4 |
BQ2060SS-E207TR-EP | Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP 0 to 70 | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2060SS-E207TR-EP |
BQ2060A-E619DBQ | Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2060A-E619DBQ |
BQ2092SN-A309 | Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2060A-E619DBQRG4 vs BQ2092SN-A309 |