Power Circuits
BQ2060SS-E207-EP
Texas Instruments
Description: Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP 0 to 70

Overview of BQ2060SS-E207-EP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BQ2060SS-E207TR-EP Texas Instruments Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP 0 to 70
BQ2060SS-E207-EP Texas Instruments Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP 0 to 70
BQ2060SS-E411TR Texas Instruments Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP

Price & Stock for BQ2060SS-E207-EP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BQ2060SS-E207-EP-ND
DigiKey IC COMPLIANT GAS GAUGE 28-QSOP Min Qty: 21 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 10110
In Stock
  • 21 $14.5000
$14.5000 Buy Now
DISTI # 296-9368-5-ND
DigiKey IC COMPLIANT GAS GAUGE 28-QSOP Min Qty: 21 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 80 $15.4575
$15.4575 Buy Now
DISTI # 595-BQ2060SS-E207-EP
Mouser Electronics Battery Management Multi-Chem SBS 1.1 Compliant Gas Gauge RoHS: Compliant 0
  • 80 $17.2300
  • 120 $15.4100
  • 280 $14.7000
  • 520 $13.9900
$13.9900 / $17.2300 Order Now
Rochester Electronics BQ2060 Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control RoHS: Compliant Status: Active Min Qty: 1 10110
  • 1 $14.6400
  • 25 $14.3500
  • 100 $13.7600
  • 500 $13.1800
  • 1,000 $12.4400
$12.4400 / $14.6400 Buy Now
DISTI # BQ2060SS-E207-EP
TME IC: PMIC, battery charging controller, SSOP28, 2.7÷3.7VDC Min Qty: 1 0
  • 1 $25.9000
  • 5 $23.3000
  • 25 $20.6000
  • 120 $18.5000
  • 520 $17.3000
$17.3000 / $25.9000 RFQ

CAD Models for BQ2060SS-E207-EP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ2060SS-E207-EP by Texas Instruments

BQ2060SS-E207-EP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, GREEN, PLASTIC, QSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
2
Number of Channels
4
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.7 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. BQ2060SS-E207-EP
    Texas Instruments
    Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP 0 to 70
    VS

Alternate Parts for BQ2060SS-E207-EP

This table gives cross-reference parts and alternative options found for BQ2060SS-E207-EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2060SS-E207-EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ2060SS-E207TR-EP Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP 0 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2060SS-E207TR-EP
BQ2092SN-A309 Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN-A309
BQ2060A-E619DBQ Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2060A-E619DBQ
BQ2092SN-A309TR Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN-A309TR
BQ2060A-E619DBQG4 Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2060A-E619DBQG4
BQ2092SN-A311TRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, GREEN, SOIC-16 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN-A311TRG4
BQ2092SN-A311TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, GREEN, SOIC-16 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN-A311TR
BQ2060SS-E207-EPG4 Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP 0 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2060SS-E207-EPG4
BQ2060SS-E411TR Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP Texas Instruments BQ2060SS-E207-EP vs BQ2060SS-E411TR
BQ2092SN Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN
Part Number Description Manufacturer Compare
BQ2092SN-A309 Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN-A309
BQ2060A-E619DBQG4 Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2060A-E619DBQG4
BQ2060A-E619DBQ Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2060A-E619DBQ
BQ2092SN-A309TR Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN-A309TR
BQ2945SN-C409 Multi-Chemistry SBS 1.0 Compliant Gas Gauge With 5 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2060SS-E207-EP vs BQ2945SN-C409
BQ2092SN Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN
BQ2092SN-A311TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, GREEN, SOIC-16 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN-A311TR
BQ2092SN-A311TRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, GREEN, SOIC-16 Texas Instruments BQ2060SS-E207-EP vs BQ2092SN-A311TRG4
BQ2060SS-E411G4 Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP Texas Instruments BQ2060SS-E207-EP vs BQ2060SS-E411G4
BQ2945SN-C409 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 Rochester Electronics LLC BQ2060SS-E207-EP vs BQ2945SN-C409

Related Parts for BQ2060SS-E207-EP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2060SS-E207-EP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2060SS-E207-EP by Texas Instruments

  • Please alert me when BQ2060SS-E207-EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ2060SS-E207-EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2060SS-E207-EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ2060SS-E207-EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2060SS-E207-EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2060SS-E207-EP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: