Part Details for BQ2052SN-A515TRG4 by Texas Instruments
Overview of BQ2052SN-A515TRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BQ2052SN-A515TRG4
BQ2052SN-A515TRG4 CAD Models
BQ2052SN-A515TRG4 Part Data Attributes
|
BQ2052SN-A515TRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2052SN-A515TRG4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9695 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.778 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for BQ2052SN-A515TRG4
This table gives cross-reference parts and alternative options found for BQ2052SN-A515TRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2052SN-A515TRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2040SN-D111TR | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2052SN-A515TRG4 vs BQ2040SN-D111TR |
BQ2052SN-A515TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | BQ2052SN-A515TRG4 vs BQ2052SN-A515TR |
BQ2040SN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2052SN-A515TRG4 vs BQ2040SN |
BQ2010SN-D107TR | NiCd/NiMH gas gauge with 1-wire (DQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2052SN-A515TRG4 vs BQ2010SN-D107TR |
BQ2050HSN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | BQ2052SN-A515TRG4 vs BQ2050HSN |
BQ2050HSN | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2052SN-A515TRG4 vs BQ2050HSN |
BQ2040SN-D111G4 | Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2052SN-A515TRG4 vs BQ2040SN-D111G4 |
BQ2010SN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, | Benchmarq Microelectronics Inc | BQ2052SN-A515TRG4 vs BQ2010SN |
BQ2040SN-D111TRG4 | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2052SN-A515TRG4 vs BQ2040SN-D111TRG4 |
BQ2011SN-D118G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | BQ2052SN-A515TRG4 vs BQ2011SN-D118G4 |