Part Details for BQ2050HSN by Benchmarq Microelectronics Inc
Overview of BQ2050HSN by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ2050HSN
BQ2050HSN CAD Models
BQ2050HSN Part Data Attributes:
|
BQ2050HSN
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ2050HSN
Benchmarq Microelectronics Inc
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for BQ2050HSN
This table gives cross-reference parts and alternative options found for BQ2050HSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2050HSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2010SN-D107TR | NiCd/NiMH gas gauge with 1-wire (DQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN vs BQ2010SN-D107TR |
BQ2010SN-D107TRG4 | NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN vs BQ2010SN-D107TRG4 |
BQ2040SN-C408G4 | Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN vs BQ2040SN-C408G4 |
BQ2052SN-A515TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | BQ2050HSN vs BQ2052SN-A515TR |
BQ2011SN-D118G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | BQ2050HSN vs BQ2011SN-D118G4 |
BQ2010SN-D107G4 | NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN vs BQ2010SN-D107G4 |
BQ2040SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | BQ2050HSN vs BQ2040SN |
BQ2040SN-D111TR | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN vs BQ2040SN-D111TR |
BQ2010SN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 | Texas Instruments | BQ2050HSN vs BQ2010SN |
BQ2013HSN | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2050HSN vs BQ2013HSN |