Power Circuits
BQ2012SN-D107
Description: NiCd/NiMH gas gauge with 1-wire (DQ) interface, 5 LED drivers and Slow-charge Control 16-SOIC 0 to 70

Overview of BQ2012SN-D107 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BQ2012SN-D107 Texas Instruments NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface, 5 LED Drivers And Slow-Charge Control 16-SOIC 0 to 70
BQ2012SN-D107TR Texas Instruments NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface, 5 LED Drivers And Slow-Charge Control 16-SOIC 0 to 70

Price & Stock for BQ2012SN-D107 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-9341-5-ND
DigiKey IC BATTERY GAS GAUGE 16-SOIC Min Qty: 40 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 40 $22.8448
$22.8448 Buy Now
DISTI # 595-BQ2012SN-D107
Mouser Electronics Battery Management NiCd/NiMH Gas Gauge RoHS: Compliant 0
  • 40 $22.8400
  • 120 $20.4200
  • 280 $19.4800
$19.4800 / $22.8400 Order Now
Rochester Electronics BQ2012 NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface, 5 LED Drivers And Slow-Charge Control RoHS: Compliant Status: Active Min Qty: 1 3
  • 1 $19.4000
  • 25 $19.0200
  • 100 $18.2400
  • 500 $17.4600
  • 1,000 $16.4900
$16.4900 / $19.4000 Buy Now
DISTI # BQ2012SN-D107
TME IC: PMIC, battery charging controller, 2.4V, 2-4 x NiCd / NiMH Min Qty: 1 0
  • 1 $34.4000
  • 5 $30.9000
  • 25 $27.3000
  • 120 $24.5000
  • 520 $22.9000
$22.9000 / $34.4000 RFQ

CAD Models for BQ2012SN-D107 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ2012SN-D107 by Texas Instruments

BQ2012SN-D107
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.25 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. BQ2012SN-D107
    Texas Instruments
    NiCd/NiMH gas gauge with 1-wire (DQ) interface, 5 LED drivers and Slow-charge Control 16-SOIC 0 to 70
    VS

Alternate Parts for BQ2012SN-D107

This table gives cross-reference parts and alternative options found for BQ2012SN-D107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2012SN-D107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ2013HSN-A514TR NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2013HSN-A514TR
BQ2013HSN-A514TRG4 NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2013HSN-A514TRG4
BQ2052SN-A515 Primary lithium gas gauge with high-speed 1-wire (HDQ) interface, 3 programable LED patterns 16-SOIC -20 to 70 Texas Instruments BQ2012SN-D107 vs BQ2052SN-A515
BQ2014HSNTR NiCd/NiMH gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2014HSNTR
BQ2050HSN-A508TRG4 Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2050HSN-A508TRG4
BQ2050HSN-A508 Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2050HSN-A508
BQ2050HSN-A508TR Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2050HSN-A508TR
BQ2014SN-D120 NiCd/NiMH gas gauge W/1-wire (DQ) I/F, 5 LED drivers, Control Signals for BQ2004 Fast-charge IC 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2014SN-D120
BQ2013HSN-A514G4 NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2013HSN-A514G4
BQ2012SN-D107TR NiCd/NiMH gas gauge with 1-wire (DQ) interface, 5 LED drivers and Slow-charge Control 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2012SN-D107TR
Part Number Description Manufacturer Compare
BQ34Z100PW 1-s to 16-s Impedance Track™ fuel gauge | battery gas gauge 14-TSSOP -40 to 85 Texas Instruments BQ2012SN-D107 vs BQ34Z100PW
BQ2013HSN-A514TR NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2013HSN-A514TR
BQ2050HSN-A508G4 Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2050HSN-A508G4
BQ2014SN-D120 NiCd/NiMH gas gauge W/1-wire (DQ) I/F, 5 LED drivers, Control Signals for BQ2004 Fast-charge IC 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2014SN-D120
BQ34Z100PWR 1-s to 16-s Impedance Track™ fuel gauge | battery gas gauge 14-TSSOP -40 to 85 Texas Instruments BQ2012SN-D107 vs BQ34Z100PWR
BQ34Z100PW-G1 Multi-chemistry Impedance Track™ standalone fuel gauge | battery gas gauge 14-TSSOP -40 to 85 Texas Instruments BQ2012SN-D107 vs BQ34Z100PW-G1
BQ2052SN-A515 Primary lithium gas gauge with high-speed 1-wire (HDQ) interface, 3 programable LED patterns 16-SOIC -20 to 70 Texas Instruments BQ2012SN-D107 vs BQ2052SN-A515
BQ2013HSN-A514 NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2013HSN-A514
BQ2013HSN-A514TRG4 NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2013HSN-A514TRG4
BQ2014SN-D120TR NiCd/NiMH gas gauge W/1-wire (DQ) I/F, 5 LED drivers, Control Signals for BQ2004 Fast-charge IC 16-SOIC 0 to 70 Texas Instruments BQ2012SN-D107 vs BQ2014SN-D120TR

Related Parts for BQ2012SN-D107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2012SN-D107 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2012SN-D107 by Texas Instruments

  • Please alert me when BQ2012SN-D107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ2012SN-D107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2012SN-D107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ2012SN-D107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2012SN-D107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2012SN-D107 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: