-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2013HSN-A514TR-ND
|
DigiKey | IC GAS GAUGE MULTI-CHEM 16SOIC Min Qty: 25 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
15926 In Stock |
|
$12.4100 | Buy Now |
DISTI #
BQ2013HSN-A514TR-ND
|
DigiKey | IC GAS GAUGE MULTI-CHEM 16SOIC Min Qty: 25 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$11.3514 | Buy Now |
DISTI #
595-BQ2013HSN-A514TR
|
Mouser Electronics | Battery Management NiCd/NiMH/Lead-Acid Gas Gauge RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | BQ2013H NiCd/NiMH/Lead-Acid Gas Gauge For High Discharge Rates (>10A), Pgmable Offset Error & Load Comp. RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 15926 |
|
$10.1400 / $11.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2013HSN-A514TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2013HSN-A514TR
Texas Instruments
NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BQ2013HSN-A514TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2013HSN-A514TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ2050SN-D119 | Texas Instruments | $18.3928 | Li-ion gas gauge with 1-wire (DQ) interface and 5 LED drivers 16-SOIC -20 to 70 | BQ2013HSN-A514TR vs BQ2050SN-D119 |
BQ2050HSN-A304TR | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 | BQ2013HSN-A514TR vs BQ2050HSN-A304TR |
BQ2011SN-D118TRG4 | Texas Instruments | Check for Price | NiCd gas gauge for high Discharge Rates (>5A), Small pack Capacities (<2Ah) 16-SOIC 0 to 70 | BQ2013HSN-A514TR vs BQ2011SN-D118TRG4 |
BQ2014SN-D120 | Texas Instruments | $9.6018 | NiCd/NiMH gas gauge W/1-wire (DQ) I/F, 5 LED drivers, Control Signals for BQ2004 Fast-charge IC 16-SOIC 0 to 70 | BQ2013HSN-A514TR vs BQ2014SN-D120 |
BQ2092SN-A311G4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, GREEN, SOIC-16 | BQ2013HSN-A514TR vs BQ2092SN-A311G4 |
BQ2012SN-D107TR | Texas Instruments | $12.9580 | NiCd/NiMH gas gauge with 1-wire (DQ) interface, 5 LED drivers and Slow-charge Control 16-SOIC 0 to 70 | BQ2013HSN-A514TR vs BQ2012SN-D107TR |