There are no models available for this part yet.
Overview of BQ2000TS by Benchmarq Microelectronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2000TSN-B5TR | Texas Instruments | Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70 | |
BQ2000TSN-B5 | Texas Instruments | Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70 |
CAD Models for BQ2000TS by Benchmarq Microelectronics Inc
Part Data Attributes for BQ2000TS by Benchmarq Microelectronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BENCHMARQ MICROELECTRONICS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BQ2000TS
This table gives cross-reference parts and alternative options found for BQ2000TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2000TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2000TPWR | Switch-mode multi-chemistry battery charger with dT/dt termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000TS vs BQ2000TPWR |
BQ2000PWRG4 | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000TS vs BQ2000PWRG4 |
BQ2000PWG4 | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000TS vs BQ2000PWG4 |
BQ2000PWR | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000TS vs BQ2000PWR |
BQ2000PW | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000TS vs BQ2000PW |
BQ2000TPWG4 | Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000TS vs BQ2000TPWG4 |