Power Circuits
BQ2000PW
Texas Instruments
Description: Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70

Overview of BQ2000PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BQ2000PWG4 Texas Instruments Switch-mode multi-chemistry battery charger with peak voltage detection termination 8-TSSOP -20 to 70
BQ2000PW Texas Instruments Switch-mode multi-chemistry battery charger with peak voltage detection termination 8-TSSOP -20 to 70
BQ2000PWR Texas Instruments Switch-mode multi-chemistry battery charger with peak voltage detection termination 8-TSSOP -20 to 70

Price & Stock for BQ2000PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BQ2000PW-ND
DigiKey IC BAT CHG MULTCHEM 1-4CL 8TSSOP Min Qty: 118 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 2141
In Stock
  • 118 $2.5600
$2.5600 Buy Now
DISTI # 296-12359-5-ND
DigiKey IC BAT CHG MULTCHEM 1-4CL 8TSSOP Min Qty: 118 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 300 $2.7120
$2.7120 Buy Now
DISTI # 595-BQ2000PW
Mouser Electronics Battery Management Multi-Chemistry Switchmode Charge RoHS: Compliant 114
  • 1 $4.7300
  • 10 $4.2500
  • 100 $3.4800
  • 300 $3.3000
  • 600 $2.9600
  • 1,050 $2.5000
  • 3,000 $2.3700
$2.3700 / $4.7300 Buy Now
Bristol Electronics   399
RFQ
Rochester Electronics BQ2000 Switch-mode multi-chemistry battery charger with peak voltage detection termination RoHS: Compliant Status: Active Min Qty: 1 2141
  • 1 $2.5800
  • 25 $2.5300
  • 100 $2.4300
  • 500 $2.3200
  • 1,000 $2.1900
$2.1900 / $2.5800 Buy Now
DISTI # BQ2000PW
TME IC: PMIC, battery charging controller, Iout: 2A, 6V, TSSOP8, 4÷6VDC Min Qty: 1 0
  • 1 $4.1600
  • 5 $3.7400
  • 25 $3.3100
  • 100 $2.9700
  • 450 $2.7700
$2.7700 / $4.1600 RFQ
Win Source Electronics IC CHRG MGMT MULTICHEM 8-TSSOP 3455
  • 19 $2.6850
  • 46 $2.2030
  • 71 $2.1340
  • 97 $2.0660
  • 126 $1.9970
  • 168 $1.7900
$1.7900 / $2.6850 Buy Now

CAD Models for BQ2000PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ2000PW by Texas Instruments

BQ2000PW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switcher Configuration
BUCK
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. BQ2000PW
    Texas Instruments
    Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70
    VS

Alternate Parts for BQ2000PW

This table gives cross-reference parts and alternative options found for BQ2000PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2000PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ2000TS Battery Charge Controller, PDSO8, TSSOP-8 Benchmarq Microelectronics Inc BQ2000PW vs BQ2000TS
BQ2000TPWR Switch-mode multi-chemistry battery charger with dT/dt termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000TPWR
BQ2000PWRG4 Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000PWRG4
BQ2000PWG4 Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000PWG4
BQ2000PWR Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000PWR
BQ2000TPWG4 Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000TPWG4
Part Number Description Manufacturer Compare
BQ2000TPWG4 Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000TPWG4
BQ2000PWG4 Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000PWG4
BQ2000TPWRG4 Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000TPWRG4
BQ2000PWR Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000PWR
BQ2000TPWR Switch-mode multi-chemistry battery charger with dT/dt termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000TPWR
BQ2000PWRG4 Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 Texas Instruments BQ2000PW vs BQ2000PWRG4

Related Parts for BQ2000PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2000PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2000PW by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ2000PW would you like to use for your alert(s)?
  • Please alert me when BQ2000PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ2000PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2000PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ2000PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2000PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2000PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: