BPX81-4
Description: Photo Transistor, 850nm, 0.05A I(C)

Overview of BPX81-4 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for BPX81-4 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPX81-4 by Siemens

BPX81-4
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Coll-Emtr Bkdn Voltage-Min
32 V
Configuration
SINGLE
Dark Current-Max
200 nA
Infrared Range
YES
Light Current-Nom
3.4 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
850 nm
Power Dissipation-Max
0.1 W
Response Time-Max
0.000008 s
Shape
ROUND
Surface Mount
NO
Want to compare parts?
  1. BPX81-4
    Siemens
    Photo Transistor, 850nm, 0.05A I(C)
    VS

Alternate Parts for BPX81-4

This table gives cross-reference parts and alternative options found for BPX81-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX81-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BPX81-4 Photo Transistor, 850nm, 0.05A I(C) Infineon Technologies AG BPX81-4 vs BPX81-4
BPX81-4 PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM GmbH BPX81-4 vs BPX81-4
BPX38 PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN OSRAM GmbH BPX81-4 vs BPX38
BPX38 Photo Transistor, 880nm, 0.05A I(C) Infineon Technologies AG BPX81-4 vs BPX38
BPX38 Photo Transistor, 880nm, 0.05A I(C), Telefunken Microelectronics Gmbh BPX81-4 vs BPX38
Part Number Description Manufacturer Compare
BPX38 Photo Transistor, 880nm, 0.05A I(C), Telefunken Microelectronics Gmbh BPX81-4 vs BPX38
BPX38 PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN OSRAM GmbH BPX81-4 vs BPX38
BPX81-4 PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM GmbH BPX81-4 vs BPX81-4

Related Parts for BPX81-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPX81-4 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPX81-4 by Siemens

  • Please alert me when BPX81-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPX81-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPX81-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPX81-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPX81-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPX81-4 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: