Part Details for BPX81-4 by OSRAM GmbH
Overview of BPX81-4 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for BPX81-4
BPX81-4 CAD Models
BPX81-4 Part Data Attributes:
|
BPX81-4
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
BPX81-4
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 2.9 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for BPX81-4
This table gives cross-reference parts and alternative options found for BPX81-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX81-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPX81-4 | Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | BPX81-4 vs BPX81-4 |
BPX38 | Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | OSRAM Opto Semiconductors | BPX81-4 vs BPX38 |
BPX38 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | OSRAM GmbH | BPX81-4 vs BPX38 |
BPX38 | Photo Transistor, 920nm, HERMETIC, TO-18 | Temic Semiconductors | BPX81-4 vs BPX38 |