Part Details for BP5843A by ROHM Semiconductor
Overview of BP5843A by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP5843A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP5843A
|
Avnet Americas | LED Driver Buck 1-CH 2.5V to 12V 369mA 7-Pin SIP - Bulk (Alt: BP5843A) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
36540867
|
Verical | LED Driver 141V 7-Pin Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1101 | Americas - 120 |
|
$11.3370 / $12.8366 | Buy Now |
|
Quest Components | 96 |
|
$13.4698 / $17.3183 | Buy Now | |
DISTI #
BP5843A
|
Avnet Americas | LED Driver Buck 1-CH 2.5V to 12V 369mA 7-Pin SIP - Bulk (Alt: BP5843A) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 120 |
|
$7.6970 / $11.2620 | Buy Now |
Part Details for BP5843A
BP5843A CAD Models
BP5843A Part Data Attributes:
|
BP5843A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5843A
ROHM Semiconductor
LED Driver, 1-Segment
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , SIP7/11,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/11,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 170 V | |
Supply Voltage-Min | 113 V | |
Supply Voltage-Nom | 141 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |