Part Details for BP5842A by ROHM Semiconductor
Overview of BP5842A by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for BP5842A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP5842A
|
Avnet Americas | LED Driver Buck 1-CH 2.5V to 4V 1A 7-Pin SIP - Bulk (Alt: BP5842A) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BP5842A
|
Avnet Americas | LED Driver Buck 1-CH 2.5V to 4V 1A 7-Pin SIP - Bulk (Alt: BP5842A) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ |
Part Details for BP5842A
BP5842A CAD Models
BP5842A Part Data Attributes:
|
BP5842A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5842A
ROHM Semiconductor
LED Driver, 1-Segment
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , SIP7/11,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/11,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 170 V | |
Supply Voltage-Min | 113 V | |
Supply Voltage-Nom | 141 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |