Part Details for BP5841-1 by ROHM Semiconductor
Overview of BP5841-1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BP5841-1
BP5841-1 CAD Models
BP5841-1 Part Data Attributes:
|
BP5841-1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5841-1
ROHM Semiconductor
LED Driver, 1-Segment
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , SIP7/11,.17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLATGE MAX 36V | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XSMA-T11 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/11,.17 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 170 V | |
Supply Voltage-Min | 113 V | |
Supply Voltage-Nom | 141 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for BP5841-1
This table gives cross-reference parts and alternative options found for BP5841-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP5841-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC5210D | LED Driver, 1-Segment, LEAD FREE, DIP-7 | Allegro MicroSystems LLC | BP5841-1 vs LC5210D |
BP5841 | LED Driver, 1-Segment | ROHM Semiconductor | BP5841-1 vs BP5841 |