Part Details for BP3510 by ROHM Semiconductor
Overview of BP3510 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BP3510
BP3510 CAD Models
BP3510 Part Data Attributes
|
BP3510
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP3510
ROHM Semiconductor
SCSI Terminator, 18-Line, PSIP22, 42.50 X 10 X 5.30 MM, SIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PSIP-T22 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 22 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |