Part Details for BN224D0825JEN by Kyocera AVX Components
Overview of BN224D0825JEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN224D0825JEN
BN224D0825JEN CAD Models
BN224D0825JEN Part Data Attributes
|
BN224D0825JEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN224D0825JEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN224D0825JEN
This table gives cross-reference parts and alternative options found for BN224D0825JEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN224D0825JEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM50B8.2UF5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN224D0825JEN vs PM50B8.2UF5%63V |
BN154D0825JKE | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN224D0825JEN vs BN154D0825JKE |
BN154D0825JK3 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN224D0825JEN vs BN154D0825JK3 |
PM60C8.2UF5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN224D0825JEN vs PM60C8.2UF5%63V |
BN154D0825JKK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN224D0825JEN vs BN154D0825JKK |
PM51B8.2563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN224D0825JEN vs PM51B8.2563 |
BN154D0825JLG | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN224D0825JEN vs BN154D0825JLG |
BN224D0825J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | BN224D0825JEN vs BN224D0825J-- |
PM60B8.2UF5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN224D0825JEN vs PM60B8.2UF5%63V |
PM50C8.2UF5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN224D0825JEN vs PM50C8.2UF5%63V |