Part Details for BMC2CY0070AN by TE Connectivity
Overview of BMC2CY0070AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMC2CY0070AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8187
|
Newark | Ferrite Bead, 70 Ohm, 0.5A, 1206 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC2CY0070AN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0680 / $0.1140 | Buy Now |
DISTI #
1712-BMC2CY0070ANCT-ND
|
DigiKey | FERRITE BEAD 70 OHM 1204 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5959 In Stock |
|
$0.0438 / $0.1100 | Buy Now |
DISTI #
2176494-6
|
Avnet Americas | BMC 1204 70R 25% A GEN C - Tape and Reel (Alt: 2176494-6) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0490 | Buy Now |
DISTI #
279-BMC2CY0070AN
|
Mouser Electronics | Ferrite Beads BMC 1204 70R 25% A Gen C RoHS: Compliant | 8990 |
|
$0.0430 / $0.1100 | Buy Now |
|
Onlinecomponents.com | BMC 1204 70R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0404 / $0.0557 | Buy Now |
DISTI #
2176494-6
|
Avnet Abacus | Ferrite Chip Bead 70 Ohm 500mA 0.15 Ohm Multilayer 2-Pin 1204 T/R (Alt: 2176494-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 1204 70R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0404 / $0.0557 | Buy Now |
Part Details for BMC2CY0070AN
BMC2CY0070AN CAD Models
BMC2CY0070AN Part Data Attributes
|
BMC2CY0070AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC2CY0070AN
TE Connectivity
Ferrite Bead, 0.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Rated Current | 0.5 A |
Alternate Parts for BMC2CY0070AN
This table gives cross-reference parts and alternative options found for BMC2CY0070AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC2CY0070AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176494-6 | Ferrite Bead, 0.5A | TE Connectivity | BMC2CY0070AN vs 2176494-6 |
GMLB-100505-0030A-N8 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE CODE 0402, 2 PIN | MagLayers Scientific-Technics Co Ltd | BMC2CY0070AN vs GMLB-100505-0030A-N8 |
74279277 | Ferrite Chip, 1 Function(s), 0.5A, | Wurth Elektronik | BMC2CY0070AN vs 74279277 |
BLM15AG700SH1D | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BMC2CY0070AN vs BLM15AG700SH1D |
BBSY00100505220Y00 | Ferrite Chip, | Chilisin Electronics Corp | BMC2CY0070AN vs BBSY00100505220Y00 |