Part Details for EMI1206R-150 by API Delevan
Overview of EMI1206R-150 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EMI1206R-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMI1206R-150-ND
|
DigiKey | FERRITE BEAD 150 OHM 1206 1LN Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4154 | Buy Now |
DISTI #
807-EMI1206R-150
|
Mouser Electronics | Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant | 0 |
|
$0.4150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.4390 | Buy Now |
Part Details for EMI1206R-150
EMI1206R-150 CAD Models
EMI1206R-150 Part Data Attributes
|
EMI1206R-150
API Delevan
Buy Now
Datasheet
|
Compare Parts:
EMI1206R-150
API Delevan
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for EMI1206R-150
This table gives cross-reference parts and alternative options found for EMI1206R-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI1206R-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1L2012-3R5JL | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | EMI1206R-150 vs SHB-1L2012-3R5JL |
BBBK00201209600Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | EMI1206R-150 vs BBBK00201209600Y00 |
CB04YTYN750 | Ferrite Bead | Viking Tech Corp | EMI1206R-150 vs CB04YTYN750 |
MU3261-101Y | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | EMI1206R-150 vs MU3261-101Y |
CB05YTYN520 | Ferrite Bead | Viking Tech Corp | EMI1206R-150 vs CB05YTYN520 |
BBSY00100505220Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | EMI1206R-150 vs BBSY00100505220Y00 |
CB05YTQN900 | Ferrite Bead | Viking Tech Corp | EMI1206R-150 vs CB05YTQN900 |
BBBK00321611900Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | EMI1206R-150 vs BBBK00321611900Y00 |
CB04YTQN900 | Ferrite Bead | Viking Tech Corp | EMI1206R-150 vs CB04YTQN900 |
2176494-5 | Ferrite Bead, 0.5A | TE Connectivity | EMI1206R-150 vs 2176494-5 |