Part Details for BMB1812-P1B-132 by TT Electronics Resistors
Overview of BMB1812-P1B-132 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BMB1812-P1B-132
BMB1812-P1B-132 CAD Models
BMB1812-P1B-132 Part Data Attributes
|
BMB1812-P1B-132
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BMB1812-P1B-132
TT Electronics Resistors
Ferrite Chip, 1 Function(s), 3A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 60 MHZ | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Width | 3.2 mm |
Alternate Parts for BMB1812-P1B-132
This table gives cross-reference parts and alternative options found for BMB1812-P1B-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1812-P1B-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1812-P1B-132 | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | BMB1812-P1B-132 vs BMB1812-P1B-132 |
BMB1812-P1B-132LF | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812 | TT Electronics Resistors | BMB1812-P1B-132 vs BMB1812-P1B-132LF |
BMB1812-P1B-132ETLF | Ferrite Chip, 1 Function(s), 3A | TT Electronics Resistors | BMB1812-P1B-132 vs BMB1812-P1B-132ETLF |
BMB1812-P1B-132LF | 1 FUNCTIONS, 3A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812 | TT electronics / BI Technologies | BMB1812-P1B-132 vs BMB1812-P1B-132LF |
BMB1812-P1B-132ETLF | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | BMB1812-P1B-132 vs BMB1812-P1B-132ETLF |