Datasheets
BMB1812-P1B-132ETLF by:

Ferrite Chip, 1 Function(s), 3A

Part Details for BMB1812-P1B-132ETLF by TT Electronics Resistors

Overview of BMB1812-P1B-132ETLF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for BMB1812-P1B-132ETLF

BMB1812-P1B-132ETLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BMB1812-P1B-132ETLF Part Data Attributes

BMB1812-P1B-132ETLF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
BMB1812-P1B-132ETLF TT Electronics Resistors Ferrite Chip, 1 Function(s), 3A
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature IMPEDANCE AT 60 MHZ
DC Resistance-Max 0.05 Ω
Filter Type FERRITE CHIP
Height 1.5 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 1300 OHM Ω
Packing Method TAPE AND REEL
Rated Current 3 A
Terminal Finish Matte Tin (Sn)
Width 3.2 mm

Alternate Parts for BMB1812-P1B-132ETLF

This table gives cross-reference parts and alternative options found for BMB1812-P1B-132ETLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1812-P1B-132ETLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BMB1812-P1B-132 1 FUNCTIONS, 3A, FERRITE CHIP TT electronics / BI Technologies BMB1812-P1B-132ETLF vs BMB1812-P1B-132
BMB1812-P1B-132ET Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors BMB1812-P1B-132ETLF vs BMB1812-P1B-132ET
BMB1812-P1B-132LF Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812 TT Electronics Resistors BMB1812-P1B-132ETLF vs BMB1812-P1B-132LF
BMB1812-P1B-132LF 1 FUNCTIONS, 3A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812 TT electronics / BI Technologies BMB1812-P1B-132ETLF vs BMB1812-P1B-132LF
BMB1812-P1B-132ETLF 1 FUNCTIONS, 3A, FERRITE CHIP TT electronics / BI Technologies BMB1812-P1B-132ETLF vs BMB1812-P1B-132ETLF
BMB1812-P1B-132ET 1 FUNCTIONS, 3A, FERRITE CHIP TT electronics / BI Technologies BMB1812-P1B-132ETLF vs BMB1812-P1B-132ET
Part Number Description Manufacturer Compare
BMB1812-P1B-132ETLF 1 FUNCTIONS, 3A, FERRITE CHIP TT electronics / BI Technologies BMB1812-P1B-132ETLF vs BMB1812-P1B-132ETLF
BMB1812-P1B-132LF 1 FUNCTIONS, 3A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812 TT electronics / BI Technologies BMB1812-P1B-132ETLF vs BMB1812-P1B-132LF
BMB1812-P1B-132 1 FUNCTIONS, 3A, FERRITE CHIP TT electronics / BI Technologies BMB1812-P1B-132ETLF vs BMB1812-P1B-132
BMB1812-P1B-132ET 1 FUNCTIONS, 3A, FERRITE CHIP TT electronics / BI Technologies BMB1812-P1B-132ETLF vs BMB1812-P1B-132ET
BMB1812-P1B-132ET Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors BMB1812-P1B-132ETLF vs BMB1812-P1B-132ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BMB1812-P1B-132ETLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BMB1812-P1B-132ETLF by TT Electronics Resistors

  • Please alert me when BMB1812-P1B-132ETLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BMB1812-P1B-132ETLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BMB1812-P1B-132ETLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BMB1812-P1B-132ETLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BMB1812-P1B-132ETLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BMB1812-P1B-132ETLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: