-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6143
|
Newark | Bluetooth 5 Stereo Audio/Low Energy With Flash, I2S, Class-1, With Shield, Pcb Antenna 43 Module 32X15X2.5 Mm Tray Rohs Compliant: Yes |Microchip BM64SPKS1MC1-0003AA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $16.4500 | Buy Now |
DISTI #
150-BM64SPKS1MC1-0003AA-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
239 In Stock |
|
$16.5752 / $18.1300 | Buy Now |
DISTI #
BM64SPKS1MC1-0003A
|
Avnet Americas | Bluetooth Stereo Audio Module 2.402GHz to 2.48GHz 3.2V to 4.2V 37-Pin Surface Mount - Trays (Alt: BM64SPKS1MC1-0003A) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$15.6100 / $18.1300 | Buy Now |
DISTI #
579-4SPKS1MC1-0003AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class-1 43LD BLUETOOTH AUDIO MODULE RoHS: Compliant | 698 |
|
$16.5700 / $18.1300 | Buy Now |
DISTI #
BM64SPKS1MC1-0003AA
|
Microchip Technology Inc | Class-1 43LD BLUETOOTH AUDIO MODULE, Projected EOL: 2044-09-02 RoHS: Compliant pbFree: Yes |
689 Alternates Available |
|
$13.0700 / $18.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 56 Package Multiple: 56 | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | 689 Factory Stock |
|
$16.0300 / $19.8100 | Buy Now | |
DISTI #
BM64SPKS1MC10003AA
|
TME | Module: Bluetooth, UART, SMD, 32x15x2.5mm, 5.0, Class: 1, audio Min Qty: 1 | 0 |
|
$18.2800 / $21.8000 | RFQ |
|
Ameya Holding Limited | 689 |
|
RFQ | ||
|
NAC | Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-1, with shield, PCB antenna, 43 MODULE 32x15x2.5 mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 56 | 560 |
|
$16.1700 / $18.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM64SPKS1MC1-0003AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM64SPKS1MC1-0003AA
Microchip Technology Inc
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADDITIONAL 5V SUPPLY IS ALSO REQUIRED | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XXMA-N43 | |
JESD-609 Code | e4 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,43LEAD | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.56 mm | |
Supply Voltage-Max (Vsup) | 4.2 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for BM64SPKS1MC1-0003AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM64SPKS1MC1-0003AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM64SPKS1MC2 | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | BM64SPKS1MC1-0003AA vs BM64SPKS1MC2 |
BM64SPKS1MC2-00M3AA | Consumer Circuit | Microchip Technology Inc | BM64SPKS1MC1-0003AA vs BM64SPKS1MC2-00M3AA |
BM64SPKS1MC1-00M2AA | Consumer Circuit | Microchip Technology Inc | BM64SPKS1MC1-0003AA vs BM64SPKS1MC1-00M2AA |