Part Details for BLW30 by NXP Semiconductors
Overview of BLW30 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLW30
BLW30 CAD Models
BLW30 Part Data Attributes:
|
BLW30
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLW30
NXP Semiconductors
TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-120A, 4 PIN, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT120A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1600 MHz |
Alternate Parts for BLW30
This table gives cross-reference parts and alternative options found for BLW30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLW30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP2037 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLW30 vs TP2037 |
MRF240 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BLW30 vs MRF240 |
TP2330 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLW30 vs TP2330 |