Part Details for BLU1210P-2000-CB50W by RCD Components Inc
Overview of BLU1210P-2000-CB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part Details for BLU1210P-2000-CB50W
BLU1210P-2000-CB50W CAD Models
BLU1210P-2000-CB50W Part Data Attributes
|
BLU1210P-2000-CB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-2000-CB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-2000-CB50W
This table gives cross-reference parts and alternative options found for BLU1210P-2000-CB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-2000-CB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-2000-CT50Q | Fixed Resistor, Thin Film, 0.33W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-2000-CB50W vs BLU1210P-2000-CT50Q |
TF1210H2000CT | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210P-2000-CB50W vs TF1210H2000CT |
RN14C2000CT1-50 | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210P-2000-CB50W vs RN14C2000CT1-50 |
RN14C2000CT5-50 | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210P-2000-CB50W vs RN14C2000CT5-50 |
NTRA20C2000DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210P-2000-CB50W vs NTRA20C2000DTR1KQYF |
TF1210H2000CC | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210P-2000-CB50W vs TF1210H2000CC |
TF10H2000CC | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BLU1210P-2000-CB50W vs TF10H2000CC |
NTR20C2000DTRF | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210P-2000-CB50W vs NTR20C2000DTRF |
BLU1210P-2000-CT50W | Fixed Resistor, Thin Film, 0.33W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-2000-CB50W vs BLU1210P-2000-CT50W |
TF1210H2000CB | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210P-2000-CB50W vs TF1210H2000CB |