Part Details for TF1210H2000CT by Fenghua (HK) Electronics Ltd
Overview of TF1210H2000CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF1210H2000CT
TF1210H2000CT CAD Models
TF1210H2000CT Part Data Attributes
|
TF1210H2000CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF1210H2000CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TF1210H2000CT
This table gives cross-reference parts and alternative options found for TF1210H2000CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF1210H2000CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-2000-CT50Q | Fixed Resistor, Thin Film, 0.33W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF1210H2000CT vs BLU1210P-2000-CT50Q |
RN14C2000CT1-50 | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | TF1210H2000CT vs RN14C2000CT1-50 |
RN14C2000CT5-50 | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | TF1210H2000CT vs RN14C2000CT5-50 |
NTRA20C2000DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | TF1210H2000CT vs NTRA20C2000DTR1KQYF |
TF1210H2000CC | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | TF1210H2000CT vs TF1210H2000CC |
TF10H2000CC | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF1210H2000CT vs TF10H2000CC |
NTR20C2000DTRF | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | TF1210H2000CT vs NTR20C2000DTRF |
BLU1210P-2000-CT50W | Fixed Resistor, Thin Film, 0.33W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF1210H2000CT vs BLU1210P-2000-CT50W |
TF1210H2000CB | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | TF1210H2000CT vs TF1210H2000CB |
BLU1210-2000-CB50Q | Fixed Resistor, Thin Film, 0.33W, 200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF1210H2000CT vs BLU1210-2000-CB50Q |