Part Details for BLU0805-4R75-AT50 by RCD Components Inc
Overview of BLU0805-4R75-AT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0805-4R75-AT50
BLU0805-4R75-AT50 CAD Models
BLU0805-4R75-AT50 Part Data Attributes
|
BLU0805-4R75-AT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-4R75-AT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-4R75-AT50
This table gives cross-reference parts and alternative options found for BLU0805-4R75-AT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-4R75-AT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-4R75-AT50 | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-4R75-AT50 vs BLU0805P-4R75-AT50 |
PRC0805TTC504.75R+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805-4R75-AT50 vs PRC0805TTC504.75R+/-0.1% |
TE05H4R75BT | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-4R75-AT50 vs TE05H4R75BT |
SF08T4R75BTL | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-4R75-AT50 vs SF08T4R75BTL |
TE05H4R75AT | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-4R75-AT50 vs TE05H4R75AT |
WF08T4R75BVLQ | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-4R75-AT50 vs WF08T4R75BVLQ |
RT0805A4R7550PPM | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Synton-Tech Corp | BLU0805-4R75-AT50 vs RT0805A4R7550PPM |
BLU0805ER-4R75-AB50 | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-4R75-AT50 vs BLU0805ER-4R75-AB50 |
TD05H4R75BT | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-4R75-AT50 vs TD05H4R75BT |
TD05H4R75AC | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-4R75-AT50 vs TD05H4R75AC |