There are no models available for this part yet.
Overview of RT0805A4R7550PPM by Synton-Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT0805A4R7550PPM by Synton-Tech Corp
Part Data Attributes for RT0805A4R7550PPM by Synton-Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SYNTON-TECH CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
4.75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for RT0805A4R7550PPM
This table gives cross-reference parts and alternative options found for RT0805A4R7550PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805A4R7550PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805B4R7550PPM | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Synton-Tech Corp | RT0805A4R7550PPM vs RT0805B4R7550PPM |
BLU0805-4R75-AT50Q | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RT0805A4R7550PPM vs BLU0805-4R75-AT50Q |
BLU0805ER-4R75-AT50W | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RT0805A4R7550PPM vs BLU0805ER-4R75-AT50W |
RN10A4R75CT5-50 | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | RT0805A4R7550PPM vs RN10A4R75CT5-50 |
SF08T4R75BTL | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805A4R7550PPM vs SF08T4R75BTL |
BLU0805ER-4R75-AB50 | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RT0805A4R7550PPM vs BLU0805ER-4R75-AB50 |
BLU0805-4R75-AB50Q | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RT0805A4R7550PPM vs BLU0805-4R75-AB50Q |
BLU0805-4R75-BT50 | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RT0805A4R7550PPM vs BLU0805-4R75-BT50 |
BLU0805-4R75-BB50 | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RT0805A4R7550PPM vs BLU0805-4R75-BB50 |
BLU0805P-4R75-BB50Q | Fixed Resistor, Thin Film, 0.125W, 4.75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RT0805A4R7550PPM vs BLU0805P-4R75-BB50Q |